Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 5300-25-RC

Ind RF Choke Bobbin Core 100uH 10% 1KHz Ferrite 550mA AXL Bag

$ 0.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5300-25-RC.

IHS

Datasheet3 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+59.38%

CAD Models

Download Bourns 5300-25-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.589
$ 1.04
Stock
64,880
36,527
Authorized Distributors
6
6
Inductance
100 µH
100 µH
Tolerance
10 %
10 %
Current Rating
550 mA
550 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
670 mΩ
670 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Inductor Power Unshielded Wirewound 100uH 10% 1KHz 0.55A 0.67Ohm DCR AXL T/R
RF Choke Bobbin Core 100uH 10% 1KHz Ferrite 0.55A 0.67Ohm DCR AXL T/R
Inductor Power Wirewound 100uH 10% 1KHz 55Q-Factor Ferrite 1A 0.33Ohm DCR RDL Bag
Inductor Power Wirewound 100uH 10% 1KHz 55Q-Factor Ferrite 0.66A 0.33Ohm DCR RDL
Ind 100.00 Uh 0.390 A 660.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-07-101K
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 5300-25-RC provided by its distributors.

Ind RF Choke Bobbin Core 100uH 10% 1KHz Ferrite 550mA AXL Bag
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
FIXED IND 100UH 550MA 670MOHM TH
FIXED IND 100UH 550MA 670 MOHM
100uH Color Circle Coils Inductor ±10% 300mA Plugin,D4.1xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS
1KHz 3.9MHz 300mA 550mA 100μH 670mΩ ±10% Plugins,D4.1XL12.7MM Through hole mounting 12.7mm(Length)
CHOKE,AXIAL,CONFORMAL, 100UH, +/-10%, 0.67 OHM MAX DCR
Inductor, Axial, Conformal Coa
5300 Axial 0.160Diax0.500L 4.06mmx12.70mm 100muH
Conformal Coated RF Choke, 100uH, 670mOhm, 550mA
CHOKE, 100UH, 550MA, 10%, 3.9MHZ; Produc; CHOKE, 100UH, 550MA, 10%, 3.9MHZ; Product Range: 5300 Series; Inductance: 100µH; DC Current Rating: 550mA; DC Resistance Max: 0.67ohm; Inductance Tolerance: ± 10%; Self Resonant Frequency Min: 3.9MHz; Body Material: Ferrite

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.