Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 5250-RC

Ind Hash Choke Wirewound 100uH 20% 1KHz Ferrite 2A AXL Bag

$ 1.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5250-RC.

IHS

Datasheet3 pages3 years ago

Newark

Electro Sonic

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.16%

CAD Models

Download Bourns 5250-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.063
$ 0.788
Stock
61,849
1,283
Authorized Distributors
6
2
Inductance
100 µH
100 µH
Tolerance
20 %
20 %
Current Rating
2 A
2 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
216 mΩ
216 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns5250
Hash RF Choke Wirewound 100uH 20% 1KHz Ferrite 2A 0.216Ohm DCR AXL
Ind Power Shielded Wirewound 100uH 20% 1KHz 18Q-Factor Ferrite 2.1A T/R
Inductor Power Shielded Wirewound 100uH 15% 1KHz 15Q-Factor Ferrite 1.5A 0.17Ohm DCR T/R
Wurth Elektronik74477120
Power Choke Shielded Wirewound 100uH 20% 1KHz Ferrite 1.53A 0.16Ohm DCR Automotive T/R
TAIYO YUDENNS12575T101MNV
Ind Power Wirewound 100uH 20% 100KHz Ferrite 2.01A Embossed T/R
Inductor Power Shielded Wirewound 100uH 20% 1KHz Ferrite 1.9A 150mOhm DCR Blister T/R

Descriptions

Descriptions of Bourns 5250-RC provided by its distributors.

Ind Hash Choke Wirewound 100uH 20% 1KHz Ferrite 2A AXL Bag
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core
FIXED IND 100UH 2A 216 MOHM TH
RF CHOKE, HASH;100MUH;2ADC;+/-20%;0.216 OHMS DCR;1.25IN.L;-55DEGC;105DEGC
1kHz 2A 100μH 216mΩ ±20% Through-Hole, D6.9×L19.1mm TH, 31.75mm L
5200 Axial 0.380Diax1.250L 9.65mmx31.75mm 100muH
2A 100uH Magnetic ring inductance ±20% Plugin,D6.9xL19.1mm Color Ring Inductors / Through Hole Inductors ROHS
INDUCTOR, 100UH, 2A, AXIAL LEADED; Product Range: 5200 Series; Inductance: 100µH; DC Current Rating: 2A; DC Resistance Max: 0.216ohm; Inductance Tolerance: ± 20%; Body Material: Ferrite; Case Dimensions: 9.65m

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5250-RC.
  • 5250RC