What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 5250

Hash RF Choke Wirewound 100uH 20% 1KHz Ferrite 2A 0.216Ohm DCR AXL
$ 0.788
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5250.

JRH Electronics

Datasheet1 page20 years ago

Electro Sonic

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.788
$ 1.063
Stock
1,283
61,853
Authorized Distributors
2
6
Inductance
100 µH
100 µH
Tolerance
20 %
20 %
Current Rating
2 A
2 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
216 mΩ
216 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-06-05
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Bourns5250-RC
Ind Hash Choke Wirewound 100uH 20% 1KHz Ferrite 2A AXL Bag
Ind Power Shielded Wirewound 100uH 20% 1KHz 18Q-Factor Ferrite 2.1A T/R
Inductor Power Shielded Wirewound 100uH 20% 1KHz 16Q-Factor Ferrite 2.5A 0.135Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 100uH 20% 1KHz Ferrite 1.9A 148mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 100uH 20% 1KHz Ferrite 1.8A 140.4mOhm DCR Blister T/R
Inductor Power Unshielded Wirewound 100uH 20% 100KHz 1.8A 0.19Ohm DCR T/R

Descriptions

Descriptions of Bourns 5250 provided by its distributors.

Hash RF Choke Wirewound 100uH 20% 1KHz Ferrite 2A 0.216Ohm DCR AXL
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core
RF Choke, Hash; 100muH; 2ADC; +/-20%; 0.216 Ohms DCR; 1.25In.L; -55degC; 105degC
FIXED IND 100UH 2A 216 MOHM TH
Inductor; Inductor Type:Choke; Inductance:100uH; Inductance Tolerance:+/- 20 %; Current Rating:2A; Series:5200; Package/Case:Axial Leaded; Core Material:Ferrite; Leaded Process Compatible:No; Mounting Type:Through Hole RoHS Compliant: No

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.