What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 5219-RC

Ind Hash Choke 4.9uH 20% 7.96MHz Iron 15A AXL Bag
$ 9.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5219-RC.

IHS

Datasheet3 pages3 years ago

Farnell

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-71.72%

CAD Models

Download Bourns 5219-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind High Current Wirewound 4.7uH 20% 1KHz Iron 16.6A Box
General Purpose Inductor, 4.7uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 15A 0.0112Ohm DCR T/R
Ind Power 4.7uH 20% 1KHz 15Q-Factor Ferrite 11.4A Radial Bulk
Ind Power Chip Shielded Wirewound 4.7uH 20% 200KHz 13.5A T/R
API DelevanDC780R-472L
DC780R Series 4.7 uH 11.4 A 5 mO DCR Radial Wirewound Power Inductor

Descriptions

Descriptions of Bourns 5219-RC provided by its distributors.

Ind Hash Choke 4.9uH 20% 7.96MHz Iron 15A AXL Bag
7.96MHz 95MHz 15A 4.9¦ÌH 16m¦¸ ¡À20% Plugins,D6.9XL19.1MM Through hole mounting 31.75mm(Length)
FIXED IND 4.9UH 15A 16 MOHM TH
General Purpose Inductor, 4.9uH, 20%, 1 Element, Iron-Core
5200 Axial 0.600Diax1.250L 15.24mmx31.75mm 4.9muH
CHOKE, 4.9UH, 15A, ±20%, 95MHz
15A 4.9uH Magnetic ring inductance ±20% Plugin,D6.9xL19.1mm Color Ring Inductors / Through Hole Inductors ROHS
IND15.24X31.75MM,4.9UH20%15A, NON-SHDTH
CHOKE, 4.9UH, 15A, ±20%, 95MHz; Inductan; CHOKE, 4.9UH, 15A, ±20%, 95MHz; Inductance:4.9µH; Inductance Tolerance:± 20%; DC Resistance Max:0.016ohm; DC Current Rating:15A; Self Resonant Frequency:95MHz; Core Material:Iron; Inductor Case Style:Axial Leaded; No. of Pins:2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5219-RC.
  • 5219RC