Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4816P-2-562LF

Resistor Network, thick Film, 5.6Kohms, 50W; |Bourns, Inc. 4816P-2-562LF
$ 0.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-2-562LF.

IHS

Datasheet4 pages7 years ago

Electro Sonic

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.735
$ 0.735
Stock
38,040
3,071
Authorized Distributors
6
6
Resistance
5.6 kΩ
5.6 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Number of Resistors
15
15
Tolerance
2 %
2 %
Power Per Element
80 mW
1.28 W
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Resistor Network, thick Film,5.6Kohms,50W; |Bourns, Inc. 4816P-T02-562LF
CTS Components767161562GP
Array/Network Resistor, Bussed, 1.5W, 5600ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
CTS Components766161512GP
Res Thick Film NET 5.1K Ohm 2% 1.8W ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing SMD Bulk
CTS Components767161512GP
Array/Network Resistor, Bussed, 1.5W, 5100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
Res Thick Film NET 5.6K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
Res Thick Film NET 5.6K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R

Descriptions

Descriptions of Bourns 4816P-2-562LF provided by its distributors.

Resistor Network, thick Film,5.6Kohms,50W; |Bourns, Inc. 4816P-2-562LF
15 ±2% 5.6kΩ 80mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 5600ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
RES ARRAY 15 RES 5.6K OHM 16SOIC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.