Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4816P-T01-562LF

Res Thick Film NET 5.6K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
$ 0.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-T01-562LF.

IHS

Datasheet4 pages7 years ago

Electro Sonic

Arrow.cn

_legacy Avnet

Inventory History

3 month trend:
-2.80%

Alternate Parts

Price @ 1000
$ 0.816
$ 0.816
Stock
23,648
31,128
Authorized Distributors
6
6
Resistance
5.6 kΩ
5.6 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.10
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Res Thick Film NET 5.6K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
Resistor Network, thick Film,5.6Kohms,50W; |Bourns, Inc. 4816P-T02-562LF
15 ±2% 5.6kΩ 80mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
PanasonicEXB-2HV562JV
Res Thick Film Array 5.6K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 16-Pin 1506(8 X 0602) Convex SMD Automotive T/R
PanasonicEXB-A10P562J
Res Thick Film NET 5.6K Ohm 5% ±200ppm/C BUS 10-Pin 2512 Concave SMD Automotive T/R
PanasonicEXB-D10C562J
Res Thick Film NET 5.6K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1206 Concave SMD Punched Carrier T/R

Descriptions

Descriptions of Bourns 4816P-T01-562LF provided by its distributors.

Res Thick Film NET 5.6K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
Resistor Network, thick Film,5.6Kohms,50W; |Bourns, Inc. 4816P-T01-562LF
8 ±2% 5.6kΩ 160mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
16-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR 4800P 0.440Lx0.220W 11.18mmx5.59mm 1.28W 5.6kOhm ±100ppm/C
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 5600ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.