What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 4814P-2-103LF

Res Thick Film NET 10K Ohm 2% 1.12W ±100ppm/C BUS 14-Pin SOM Gull Wing SMD Automotive T/R
$ 0.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4814P-2-103LF.

Newark

Datasheet4 pages6 years ago
Datasheet3 pages11 years ago

Electro Sonic

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.17%

CAD Models

Download Bourns 4814P-2-103LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.749
$ 0.705
Stock
159,080
82,979
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Number of Resistors
13
13
Tolerance
2 %
2 %
Power Per Element
80 mW
80 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

CTS Components766141103GPTR7
Array/Network Resistor, Bussed, 1W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1534
Res Thick Film NET 10K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive Tube
Res Thick Film NET 10K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive T/R
Res Thick Film NET 10K Ohm 2% 1.28W ±100ppm/C LADDER Molded 16-Pin SOM Gull Wing SMD

Descriptions

Descriptions of Bourns 4814P-2-103LF provided by its distributors.

Res Thick Film NET 10K Ohm 2% 1.12W ±100ppm/C BUS 14-Pin SOM Gull Wing SMD Automotive T/R
13 ±2% 10kΩ 80mW ±100ppm/℃ SOIC-14-5.6mm Resistor Networks, Arrays ROHS
14-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR 4800P 0.390Lx0.220W 9.91mmx5.59mm 1.12W 10kOhm ±100ppm/C
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.12W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239
4814P DIP SMD Resistor Network Array 10K
RESISTOR, BUS RES N/W 13, 10KOHM, 2%, SMD; Resistance:10kohm; Power Rating per Element:80mW; Voltage Rating:50V; No. of Elements:7; Resistor Case Style:SOIC; No. of Pins:14; Network Circuit Type:Bussed;

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4814P-2-103LF.