What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 4814P-2-103

Res Ntwk, thick Film, 10Kohms, 50Wv, 2+/-% T; |Bourns, Inc. 4814P-2-103

$ 0.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4814P-2-103.

IHS

Datasheet4 pages6 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 4814P-2-103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.705
$ 0.749
Stock
80,953
130,301
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Number of Resistors
13
13
Tolerance
2 %
2 %
Power Per Element
80 mW
80 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.10
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

CTS Components766141103GPTR7
Array/Network Resistor, Bussed, 1W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1534
Res Thick Film NET 10K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive Tube
Res Thick Film NET 10K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive T/R
Res Thick Film NET 10K Ohm 2% 1.28W ±100ppm/C LADDER Molded 16-Pin SOM Gull Wing SMD
CTS Components767141103GP
Res Thick Film NET 10K Ohm 2% 2W ±100ppm/C BUS Ceramic 14-Pin SOGN Gull Wing SMD Bulk
CTS Components768161103G
Array/Network Resistor, Bussed, 2.3W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244

Descriptions

Descriptions of Bourns 4814P-2-103 provided by its distributors.

Res Ntwk, thick Film,10Kohms,50Wv,2+/-% T; |Bourns, Inc. 4814P-2-103
13 ±2% 10kΩ 80mW ±100ppm/℃ SOIC-14-5.6mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.12W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.