Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4606X-101-333LF

Res Thick Film NET 33K Ohm 2% 0.75W(3/4W) ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4606X-101-333LF.

Newark

Datasheet3 pages6 years ago
Datasheet2 pages16 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-0.30%

Alternate Parts

Price @ 1000
$ 0.07
$ 0.155
Stock
159,464
102,426
Authorized Distributors
6
6
Resistance
33 kΩ
33 kΩ
Mount
Through Hole
Through Hole
Case/Package
6010
6010
Number of Resistors
5
5
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film NET 33K Ohm 2% 0.63W ±100ppm/C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 33K Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 33K Ohm 2% 1.25W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
PanasonicEXB-F10V333G
RES ARRAY 33K OHM 5RES 10SIP

Descriptions

Descriptions of Bourns 4606X-101-333LF provided by its distributors.

Res Thick Film NET 33K Ohm 2% 0.75W(3/4W) ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 33000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010
RESISTOR, THKFILM, CONF SIP, REST 33 KILOHMS, 2%,100V,0.75W@70DEGC, BUSSED
RES THKFLM NET 33K OHM 2% 3/4W 100PPM/ C BUS 6SIP PIN TH
33KΩ ±2% ±100ppm/℃ 200mW SIP-6 Through hole mounting 15.19mm*2.49mm*5.08mm
6-SIP 6-SIP 4600X 0.598Lx0.098W 15.19mmx2.49mm 750mW 33kOhm ±100ppm/C
SIL/SIP-Resistor 0,2W 5R/6P 33K
Resistance:33Kohm; Network Circuit Type:Bussed; No. Of Elements:5Elements; Resistor Case Style:Sip; No. Of Pins:6Pins; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Element:200Mw; Product Range:4600X Series Rohs Compliant: Yes |Bourns 4606X-101-333LF.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4606X-101-333LF.
  • 4606X101-333LF