Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4606X-101-333

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 33000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole...
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4606X-101-333.

IHS

Datasheet2 pages19 years ago

Electro Sonic

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.07
$ 0.07
Stock
34,031
143,886
143,886
Authorized Distributors
1
6
6
Resistance
33 kΩ
33 kΩ
33 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
6010
6010
Number of Resistors
5
5
5
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2006-12-01

Related Parts

Res Thick Film NET 33K Ohm 2% 0.63W ±100ppm/C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 33K Ohm 2% 0.88W ±100ppm/C BUS Conformal Coated 7-Pin SIP Pin Thru-Hole Bulk
Chip Resistor 33kΩ ±2% ±100ppm/°C 300mW SIP-10 TH 25.35mm × 2.49mm × 5.08mm
PanasonicEXB-F10V333G
RES ARRAY 33K OHM 5RES 10SIP
CTS Components77083333P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.1W, 33000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4606X-101-333 provided by its distributors.

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 33000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Thick Film NET 33K Ohm 2% 0.75W(3/4W) ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
RES ARRAY 5 RES 33K OHM 6SIP

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.