Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4606X-101-562LF

6-SIP Array/network Resistor 4600X 0.598LX0.098W 15.19MMX2.49MM 750MW 5.6 Kohm ±100PPM/C
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4606X-101-562LF.

JRH Electronics

Datasheet3 pages6 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-12.78%

Alternate Parts

Price @ 1000
$ 0.089
$ 2.535
$ 2.535
Stock
10,432
49,633
49,633
Authorized Distributors
6
6
6
Resistance
5.6 kΩ
5.6 kΩ
5.6 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
6010
SIP
SIP
Number of Resistors
5
5
5
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Res Thick Film NET 5.6K Ohm 2% 1.13W ±100ppm/°C BUS Conformal 9-Pin SIP Pin Thru-Hole Bulk
10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 5.6kOhm 卤100ppm/C
Res Thick Film NET 5.6K Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4606X-101-562LF provided by its distributors.

6-SIP ARRAY/NETWORK RESISTOR 4600X 0.598Lx0.098W 15.19mmx2.49mm 750mW 5.6kOhm ±100ppm/C
Res Thick Film NET 5.6K Ohm 2% 0.75W(3/4W) ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
5 ±2% 5.6kΩ 200mW ±100ppm/℃ SIP-6-2.54mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 5600ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010
RESISTOR, BUS RES N/W 5, 5.6KOHM, 2%, SI; RESISTOR, BUS RES N/W 5, 5.6KOHM, 2%, SIP; Resistance:5.6kohm; Resistance Tolerance:± 2%; Power Rating:750mW; Voltage Rating:100V; Temperature Coefficient:± 100ppm/°C; No. of Elements:5; Resistor Case Style:SIP

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4606X-101-562 LF
  • 4606X-101-562-LF
  • 4606X-101-562LF.