Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4306R-101-562LF

6-SIP Array/network Resistor 4300R 0.584LX0.085W 14.83MMX2.16MM 5.6 Kohm ±100PPM/C ±2%
$ 2.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4306R-101-562LF.

IHS

Datasheet3 pages6 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.535
$ 0.089
$ 0.089
Stock
64,403
17,128
17,128
Authorized Distributors
6
6
6
Resistance
5.6 kΩ
5.6 kΩ
5.6 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
6010
6010
Number of Resistors
5
5
5
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date2006-04-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

6-SIP ARRAY/NETWORK RESISTOR 4600X 0.598Lx0.098W 15.19mmx2.49mm 750mW 5.6kOhm ±100ppm/C
Res Thick Film NET 5.6K Ohm 2% 3/4W ¦100ppm/¦C BUS 6-Pin SIP Pin Thru-Hole Bulk
5-SIP ARRAY/NETWORK RESISTOR 4600X 0.498Lx0.098W 12.65mmx2.49mm 630mW 5.6kOhm ±100ppm/C
CTS Components77061512P
Res Thick Film NET 5.1K Ohm 2% 0.8W ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77083512P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.1W, 5100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4306R-101-562LF provided by its distributors.

6-SIP ARRAY/NETWORK RESISTOR 4300R 0.584Lx0.085W 14.83mmx2.16mm 5.6kOhm ±100ppm/C ±2%
Resistor Network, thick Film,5.6Kohms,100; |Bourns, Inc. 4306R-101-562LF
Resistor, 5.6 Kilohms, 0.75 W, 2 %, 100 V (Max.), 100 ppm/ DegC | Bourns 4306R-101-562LF
Res Thick Film NET 5.6K Ohm 2% 3/4W ±100ppm/°C BUS
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 5600ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5808

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4306R-101-562LF.