Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4604X-101-103

Res Thick Film NET 10K Ohm 2% 1/2W ¦100ppm/¦C BUS 4-Pin SIP Pin Thru-Hole Bulk

$ 0.182
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4604X-101-103.

IHS

Datasheet2 pages19 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.182
$ 0.068
$ 0.068
Stock
15,860
110,940
110,940
Authorized Distributors
3
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
4010
4010
Number of Resistors
3
3
3
Tolerance
2 %
2 %
2 %
Power Per Element
500 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2006-12-01

Related Parts

Resistor Thick Film NET 10K Ohm 2% 3/4W ±100ppm/C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 10K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Resistor Thick Film NET 10K Ohm 2% 1W ±100ppm/C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
TE Connectivity1622801-4
Res Thick Film NET 10K Ohm 5% ±200ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Box/Loose
TE Connectivity1622806-4
Res Thick Film NET 10K Ohm 5% ±200ppm/°C BUSConformalCoated 9-Pin SIP Pin Thru-Hole Box/Loose

Descriptions

Descriptions of Bourns 4604X-101-103 provided by its distributors.

Res Thick Film NET 10K Ohm 2% 1/2W ¦100ppm/¦C BUS 4-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.5W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
10KΩ ±2% ±100ppm/℃ 125mW SIP Through hole mounting 10.11mm*2.49mm*5.08mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.