Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4310R-101-102

Res Thick Film NET 1K Ohm 2% 1.25W ±100ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole
$ 1.773
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4310R-101-102.

IHS

Datasheet3 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Jameco (USA)

Sierra IC

Inventory History

3 month trend:
-0.13%

Alternate Parts

Price @ 1000
$ 1.773
$ 0.118
$ 0.118
Stock
668,363
149,750
149,750
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
9
9
9
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film NET 1K Ohm 2% 1.25W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 1K Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 1K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components770101102P
Res Thick Film NET 1K Ohm 2% 1.4W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
9-SIP ARRAY/NETWORK RESISTOR CSC 0.890Lx0.098W 22.61mmx2.49mm 1.12W 1kOhm ±100ppm/C

Descriptions

Descriptions of Bourns 4310R-101-102 provided by its distributors.

Res Thick Film NET 1K Ohm 2% 1.25W ±100ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole
RESISTOR, BUSSED, 1 KILOHMS, 1.25 W, 2 %, 100 V, 100 PPM/ DEGC, TIN/LEAD-PLATED
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808
Resistance:1Kohm; Network Circuit Type:Bussed; No. Of Resistors:9Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Resistor:200Mw; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: No |Bourns 4310R-101-102.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4310R-101-102.