Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4309R-101-152LF

9-SIP Array/network Resistor 4300R 0.884LX0.085W 22.45MMX2.16MM 1.13W 1.5 Kohm ±100PPM/C
$ 2.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4309R-101-152LF.

IHS

Datasheet3 pages6 years ago

Master Electronics

Farnell

Inventory History

3 month trend:
-0.09%

Alternate Parts

Price @ 1000
$ 2.98
$ 3.06
Stock
28,139
18,520
Authorized Distributors
6
6
Resistance
1.5 kΩ
1.5 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Thick Film NET 1.5K Ohm 2% 1.13W ±100ppm/°C BUS Conformal 9-Pin SIP Pin Thru-Hole Bulk
Resistors Network - Thick Film Conformal; |Bourns, Inc. 4609X-AP1-152LF
Res Thick Film NET 1.5K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components770101152P
Res Thick Film NET 1.5K Ohm 2% 1.4W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
CTS Components77081152P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.1W, 1500ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010

Descriptions

Descriptions of Bourns 4309R-101-152LF provided by its distributors.

9-SIP ARRAY/NETWORK RESISTOR 4300R 0.884Lx0.085W 22.45mmx2.16mm 1.13W 1.5kOhm ±100ppm/C
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.13W, 1500ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8808
8 ±2% 1.5kΩ 200mW ±100ppm/℃ SIP-9 Resistor Networks, Arrays ROHS
1.5KΩ ±2% ±50ppm/℃ 50ppm/℃ 200mW SIP-9 Through hole mounting 22.45mm*2.16mm*4.95mm
Resistor, Network, Sip, 1.5K; |Bourns, Inc. 4309R-101-152LF
RESISTOR, NETWORK, SIP, 1.5K; Resistance:1.5kohm; Resistance Tolerance:± 2%; Power Rating:1.13W; Voltage Rating:100V; Temperature Coefficient:± 100ppm/°C; No. of Elements:8; Resistor Case Style:SIP; Resistor Terminals:Radial Leaded; Resistor Mounting:Through Hole; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.