Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4309R-101-104LF

Res Thick Film NET 100K Ohm 2% 1.13W ±100ppm/C BUS Molded 9-Pin SIP Pin Thru-Hole

$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4309R-101-104LF.

IHS

Datasheet3 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+9.74%

Alternate Parts

Price @ 1000
$ 1.53
$ 3.06
Stock
53,702
30,492
Authorized Distributors
6
6
Resistance
100 kΩ
100 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

9-SIP ARRAY/NETWORK RESISTOR CSC 0.890Lx0.098W 22.61mmx2.49mm 1.12W 100kOhm ±100ppm/C
Res Thick Film NET 100K Ohm 2% 1.25W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 100K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 100K Ohm 2% 22/25W ±100ppm/°C BUS Conformal 7-Pin SIP Pin Thru-Hole Bulk
10-SIP ARRAY/NETWORK RESISTOR CSC 0.990Lx0.098W 25.15mmx2.49mm 1.25W 100kOhm ±100ppm/C
CTS Components77081104P
Res Thick Film NET 100K Ohm 2% 1.1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4309R-101-104LF provided by its distributors.

Res Thick Film NET 100K Ohm 2% 1.13W ±100ppm/C BUS Molded 9-Pin SIP Pin Thru-Hole
9-SIP ARRAY/NETWORK RESISTOR 4300R 0.884Lx0.085W 22.45mmx2.16mm 1.13W 100kOhm ±100ppm/C
8 ±2% 100kΩ 200mW ±100ppm/℃ SIP-9-2.54mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.13W, 100000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8808

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4309R-101-104LF.