What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 4607X-101-104LF

Res Thick Film NET 100K Ohm 2% 22/25W ±100ppm/°C BUS Conformal 7-Pin SIP Pin Thru-Hole Bulk

$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4607X-101-104LF.

IHS

Datasheet3 pages6 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-9.75%

CAD Models

Download Bourns 4607X-101-104LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Res Thick Film NET 100K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Resistor Thick Film Net 100k Ohm 2% 3/4 Watt Bus 6-Pin SIP Pin Through Hole
8-SIP ARRAY/NETWORK RESISTOR 4600X 0.798Lx0.098W 20.27mmx2.49mm 1W 100kOhm ±100ppm/C
CTS Components77081104P
Res Thick Film NET 100K Ohm 2% 1.1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77061104P
Res Thick Film NET 100K Ohm 2% 0.8W ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77061104
Res NET 100K Ohm 2% 24/25W Ý100ppm/ÝC BUS 6-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4607X-101-104LF provided by its distributors.

Res Thick Film NET 100K Ohm 2% 22/25W ±100ppm/°C BUS Conformal 7-Pin SIP Pin Thru-Hole Bulk
Avnet Japan
7-SIP ARRAY/NETWORK RESISTOR 4600X 0.698Lx0.098W 17.73mmx2.49mm 880mW 100kOhm ±100ppm/C
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.88W, 100000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7010
RES N/W, BUSSED, 100K, 0.2W, SIP; Resistance: 100kohm; Product Range: 4600X Series; No. of Elements: 6Elements; Network Circuit Type: Bussed; Resistor Case Style: SIP; No. of Pins: 7Pins; Voltage Rating: 100V; Power Rating per

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.