Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4308R-101-271LF

8-SIP Array/network Resistor 4300R 0.784LX0.085W 19.91MMX2.16MM 1W 270 Ohm ±100PPM/C
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308R-101-271LF.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.84
$ 1.431
$ 1.431
Stock
90,330
112,324
112,324
Authorized Distributors
6
6
6
Resistance
270 Ω
270 Ω
270 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
7
7
7
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film NET 270 Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 270 Ohm 2% 1W ¦100ppm/¦C BUS 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 270 Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
CTS Components77061271P
770 Series 270 O ±2% 100 mW ±100 ppm/°C Coated Resistor Network -SIP-6
CTS Components770101271P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.4W, 270ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4308R-101-271LF provided by its distributors.

8-SIP ARRAY/NETWORK RESISTOR 4300R 0.784Lx0.085W 19.91mmx2.16mm 1W 270Ohm ±100ppm/C
Resistor Network, thick Film,270Ohms,100W; |Bourns, Inc. 4308R-101-271LF
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 270ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808
RNET - THK FILM MOLD SIP | Bourns 4308R-101-271LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.