Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4608X-101-271LF

Res Thick Film NET 270 Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4608X-101-271LF.

Newark

Datasheet3 pages6 years ago
Datasheet2 pages16 years ago
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-25.28%

Alternate Parts

Price @ 1000
$ 0.125
$ 1.431
$ 1.431
Stock
7,646
112,324
112,324
Authorized Distributors
6
6
6
Resistance
270 Ω
270 Ω
270 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
7
7
7
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film NET 270 Ohm 2% 0.75W(3/4W) ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 270 Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 270 Ohm 2% 1.25W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4608X-101-271LF provided by its distributors.

Res Thick Film NET 270 Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
8-SIP ARRAY/NETWORK RESISTOR 4600X 0.798Lx0.098W 20.27mmx2.49mm 1W 270Ohm ±100ppm/C
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 270ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
7 ±2% 270Ω 200mW ±100ppm/℃ SIP-8-2.54mm Resistor Networks, Arrays ROHS
Resistance:270Ohm; Network Circuit Type:Bussed; No. Of Elements:7Elements; Resistor Case Style:Sip; No. Of Pins:8Pins; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Element:200Mw; Product Range:4600X Series Rohs Compliant: Yes |Bourns 4608X-101-271LF.
Number of Resistors = 7 / Power Rating W = 1 / Power Rating per Resistor mW = 200 / Resistance Ohm = 270 / Series = 4608X / Tolerance (±) % = 2 / Resistor Case Style = SIP / Termination Type = PCB Pins / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Terminals = 8 / Circuit Type = Bussed

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4608X-101-271LF.