Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4308R-101-102LF

Res Thick Film NET 1K Ohm 2% 1W ±100ppm/C BUS Molded 8-Pin SIP Pin Thru-Hole
$ 1.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308R-101-102LF.

Newark

Datasheet3 pages7 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages18 years ago
Datasheet2 pages19 years ago

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.75%

CAD Models

Download Bourns 4308R-101-102LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.438
$ 0.093
$ 0.093
Stock
50,341
68,106
68,106
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
7
7
7
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film NET 1K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
8-SIP ARRAY/NETWORK RESISTOR 4600X 0.798Lx0.098W 20.27mmx2.49mm 1W 1kOhm ±100ppm/C
Res Thick Film NET 1K Ohm 2% 1W Ý100ppm/ÝC BUS 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 1K Ohm 2% 3/4W ¦100ppm/¦C BUS 6-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components77081102P
Res Thick Film NET 1K Ohm 2% 1.1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4308R-101-102LF provided by its distributors.

Res Thick Film NET 1K Ohm 2% 1W ±100ppm/C BUS Molded 8-Pin SIP Pin Thru-Hole
8-SIP ARRAY/NETWORK RESISTOR 4300R 0.784Lx0.085W 19.91mmx2.16mm 1W 1kOhm ±100ppm/C
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808
RESISTOR NETWORK, 1KR; Power Rating:1W; Resistance:1kohm; Tolerance, Resistance:± 2%; No. of Elements:7; Series:4300R; Operating Temperature Range:-55°C to +125°C; Resistor Element Type:Thick Film; Voltage, Rating:100V; Temperature Coefficient:± 100ppm/°C

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4308R-101-102LF.