Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4306R-102-103LF

Resistor Thick Film Net 10k Ohm 2% 3/4 Watt ±100ppm °C Isolated 6-Pin SIP Pin Through Hole
$ 1.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4306R-102-103LF.

IHS

Datasheet3 pages7 years ago

Newark

Farnell

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.46%

Alternate Parts

Price @ 1000
$ 1.8
$ 0.073
$ 0.073
Stock
50,880
402,901
402,901
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
6010
6010
Number of Resistors
3
3
3
Tolerance
2 %
2 %
2 %
Power Per Element
300 mW
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film NET 10K Ohm 2% 3/4W ±100ppm/°C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bulk
Resistors Network - Thick Film Conformal; |Bourns, Inc. 4606X-AP2-103LF
Resistor Thick Film NET 10K Ohm 2% 1W ±100ppm/C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
8-SIP ARRAY/NETWORK RESISTOR CSC 0.790Lx0.098W 20.07mmx2.49mm 1W 10kOhm ±100ppm/C
CTS Components77063103P
Res Thick Film NET 10K Ohm 2% 0.8W ±100ppm/C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
CTS Components770101103P
Res Thick Film NET 10K Ohm 2% 1.4W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4306R-102-103LF provided by its distributors.

Resistor Thick Film Net 10k Ohm 2% 3/4 Watt ±100ppm °C Isolated 6-Pin SIP Pin Through Hole
Chip Resistor, 10kΩ ±2%, ±50ppm/°C, 300mW, SIP-6, TH, 14.83mm × 2.16mm × 4.95mm
Nw Res Fixed, 10K, Isolated, 3Resistors; |Bourns, Inc. 4306R-102-103LF.
3 ±2% 10kΩ 300mW ±100ppm/℃ SIP-6-2.54mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.75W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5808

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4306R-102-103LF.