Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4306R-101-104LF

Resistor Thick Film NET 100K Ohm 2% 0.75W(3/4W) ±100ppm/C BUS Molded 6-Pin SIP Pin Thru-Hole

$ 1.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4306R-101-104LF.

JRH Electronics

Datasheet3 pages6 years ago

Newark

Farnell

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+61.78%

Alternate Parts

Price @ 1000
$ 1.85
$ 0.08
$ 0.08
Stock
89,594
54,981
54,981
Authorized Distributors
6
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
6010
6010
Number of Resistors
5
5
5
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date2006-04-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Resistor Thick Film Net 100k Ohm 2% 3/4 Watt Bus 6-Pin SIP Pin Through Hole
Resistors Network - Thick Film Conformal; |Bourns, Inc. 4606X-AP1-104LF
Res Thick Film NET 100K Ohm 2% 22/25W ±100ppm/°C BUS Conformal 7-Pin SIP Pin Thru-Hole Bulk
5-SIP ARRAY/NETWORK RESISTOR CSC 0.490Lx0.098W 12.45mmx2.49mm 620mW 100kOhm ±100ppm/C
CTS Components77061104P
Res Thick Film NET 100K Ohm 2% 0.8W ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77061104
Res NET 100K Ohm 2% 24/25W Ý100ppm/ÝC BUS 6-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4306R-101-104LF provided by its distributors.

Resistor Thick Film NET 100K Ohm 2% 0.75W(3/4W) ±100ppm/C BUS Molded 6-Pin SIP Pin Thru-Hole
6-SIP ARRAY/NETWORK RESISTOR 4300R 0.584Lx0.085W 14.83mmx2.16mm 750mW 100kOhm ±100ppm/C
Nw Res Fixed, 100K, Bussed, 5Resistors; |Bourns, Inc. 4306R-101-104LF.
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 100000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5808
RESISTOR N/W, 5RES, 100K, 2%, SIP; Resistance:100kohm; Product Range:4300R Series; No. of Elements:5Elements; Network Circuit Type:Bussed; Resistor Case Style:SIP; No. of Pins:6Pins; Voltage Rating:100V; Power Rating per
RESISTOR, NETWORK, SIP, 100K; Resistance:100kohm; Resistance Tolerance:± 2%; Power Rating:750mW; Voltage Rating:100V; Temperature Coefficient:± 100ppm/°C; No. of Elements:5; Resistor Case Style:SIP; Resistor Terminals:Radial Leaded; Resistor Mounting:Through Hole; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4306R-101-104LF.