Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4116R-3-221/331

28 ±2% 125mW ±100ppm/℃ DIP-16-2.54mm Resistor Networks, Arrays ROHS
$ 1.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4116R-3-221/331.

IHS

Datasheet2 pages14 years ago

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.49
$ 1.231
Stock
8,527
4,442
Authorized Distributors
6
6
Resistance
220 Ω
220 Ω
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
28
28
Tolerance
2 %
2 %
Power Per Element
2.25 W
2.25 W
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.60
Introduction Date1999-05-14
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2013-03-31
LTD Date2013-06-30

Related Parts

Res Thick Film NET 220 Ohm/330 Ohm 2% 2W ±100ppm/C TERM Molded 14-Pin DIP Pin Thru-Hole
Res Thick Film NET 330 Ohm 2% 2W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
Res Thick Film NET 330 Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole

Descriptions

Descriptions of Bourns 4116R-3-221/331 provided by its distributors.

28 ±2% 125mW ±100ppm/℃ DIP-16-2.54mm Resistor Networks, Arrays ROHS
Thick Film Resistor Network; |Bourns, Inc. 4116R-3-221/331
Array/Network Resistor, Terminator, Metal Glaze/thick Film, 2.25W, 220ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631
Resistor Networks & Arrays 220 OHMS/330 OHMS 16PIN DUAL
RES NTWRK 28 RES MULT OHM 16DIP
RES NET DUAL 220/330 OHM 16-DIP

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.