Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4114R-1-151LF

Res Thick Film NET 150 Ohm 2% 2W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole

$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4114R-1-151LF.

Newark

Datasheet2 pages14 years ago

IHS

RS (Formerly Allied Electronics)

Jameco (USA)

Burklin Elektronik

Inventory History

3 month trend:
-1.27%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.46
$ 1.152
Stock
46,285
29,863
Authorized Distributors
6
6
Resistance
150 Ω
150 Ω
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
7
7
Tolerance
2 %
2 %
Power Per Element
2 W
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Res Thick Film NET 150 Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 150 Ohm 2% 1W ±100ppm/C BUS Molded 8-Pin SIP Pin Thru-Hole
Res Thick Film NET 150 Ohm 2% 1W Ý100ppm/ÝC BUS 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77081151P
770 Series 1.1 W 150 Ohm ±2 % 7 Res. Bussed Resistor Network - SIP-8
CTS Components770103151P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.4W, 150ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components77083151P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.1W, 150ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4114R-1-151LF provided by its distributors.

Res Thick Film NET 150 Ohm 2% 2W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
14-DIP (0.300 7.62mm) ARRAY/NETWORK RESISTOR 4100R 0.765Lx0.300W 19.43mmx7.62mm 2W 150Ohm ±100ppm/C
Resistor network, DIP-14, 150 Ω, 0.25 W, ±2 %, 7 resistors, 4114R-1-151LF
7 ±2% 150Ω 250mW ±100ppm/℃ DIP-14-2.54mm Resistor Networks, Arrays ROHS
RESISTOR,150 OHMS,2 W @ DEGC,2%,100 V (MAX.),14,100 PPM/ DEGC, DIP
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 150ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7731
150Ω ±2% ±50ppm/℃ 250mW DIP-14 Through hole mounting 19.43mm*7.62mm*4.69mm
RES ARRAY 7 RES 150 OHM 14DIP / 150 Ohm ±2% 250mW Power Per Element Isolated 7 Resistor Network/Array ±100ppm/°C 14-DIP (0.300", 7.62mm)
RESISTOR NETWORK, 150R; Resistance:150ohm; Product Range:4100R Series; No. of Elements:7Elements; Network Circuit Type:Isolated; Resistor Case Style:DIP; No. of Pins:14Pins; Voltage Rating:100V; Power Rating per Element:
Resistance:150Ohm; Network Circuit Type:Isolated; No. Of Resistors:7Resistors; Resistor Case/Package:Dip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Resistor:250Mw; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Bourns 4114R-1-151LF.
Number of Resistors = 7 / Power Rating W = 2 / Power Rating per Resistor mW = 250 / Resistance Ohm = 150 / Series = 4100R / Tolerance (±) % = 2 / Resistor Case Style = DIP / Termination Type = PCB Pins / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Terminals = 14 / Circuit Type = Isolated

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4114R-1-151LF.