Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4608X-101-151

Res Thick Film NET 150 Ohm 2% 1W Ý100ppm/ÝC BUS 8-Pin SIP Pin Thru-Hole Bulk

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4608X-101-151.

IHS

Datasheet2 pages19 years ago

Electro Sonic

Sierra IC

Alternate Parts

Price @ 1000
$ 0.114
Stock
3,073
84,003
Authorized Distributors
0
6
Resistance
150 Ω
150 Ω
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
7
7
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2006-12-01

Related Parts

Res Thick Film NET 150 Ohm 2% 1W ±100ppm/C BUS Molded 8-Pin SIP Pin Thru-Hole
Res Thick Film NET 150 Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 150Ohm ±100ppm/C
CTS Components770103151P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.4W, 150ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4608X-101-151 provided by its distributors.

Res Thick Film NET 150 Ohm 2% 1W Ý100ppm/ÝC BUS 8-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 150ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
7 ±2% 150Ω 200mW ±100ppm/℃ SIP-8 Resistor Networks, Arrays ROHS
Thick Film Resistor Network; Power Rating:1W; Resistance:150ohm; Resistance Tolerance:± 2%; Series:4600X; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Thick Film; Voltage Rating:100V ;RoHS Compliant: No

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.