Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3386V-1-201

Trimmer, Cermet, 0.5W, 200ohm, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)

$ 1.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3386V-1-201.

IHS

Datasheet4 pages3 years ago

Master Electronics

Newark

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.147
$ 0.951
Stock
16,791
14,593
Authorized Distributors
5
6
Resistance
200 Ω
200 Ω
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
PC Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Trimmer, Cermet, 0.5W, 200ohm, 300V, 10% +/-Tol, 1 Turn(s)
Trimmer, Cermet, 0.5W, 200ohm, 300V, 10% +/-Tol, 1 Turn(s)
Trimmer, Cermet, 0.5W, 200ohm, 300V, 10% +/-Tol, 1 Turn(s)
TE Connectivity1623866-5
Trimmer, Cermet, 0.75W, 200ohm, 10% +/-Tol, 15 Turn(s)
PanasonicEVMAASA00B22
Res Cermet Trimmer 200 Ohm 25% 3/10W 1Turn 3.6mm (7.8 X 6.9 X 7.6mm) Pin Thru-Hole Ammo Pack
TE Connectivity1623895-5
Trimmer, Cermet, 0.2W, 200ohm, 0.25% +/-Tol, 250ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3386V-1-201 provided by its distributors.

Trimmer, Cermet, 0.5W, 200ohm, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 3/8 SQ 200OHMS 10% 0.5WATTS
±10% ±100ppm/℃ 500mW 200Ω Plugin Potentiometers, Variable Resistors ROHS
TRIMMER, 200R; Track Resistance:200ohm; No. of Turns:1; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Power Rating:500mW; Potentiometer Mounting:Through Hole; SVHC:No SVHC (15-Dec-2010); Contact Resistance Variation +:1%; End Resistance:2ohm; External Length / Height:4.8mm; Full Power Rating Temperature:85°C; Lead Diameter:0.5mm; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:PCB Mount; Proof Voltage:900V; Resistance:200ohm; Resistor Case Style:PCB Mount; Resistor Element Material:Variable Rotary Cermet; Rotation Mechanical Angle:310°; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Tolerance +:10%; Tolerance -:10%; Voltage Rating:300V; Voltage Rating VDC:300V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.