Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3362S-1-203LF

Trimmer Single Turn Cermet Side Adjust; |Bourns, Inc. 3362S-1-203LF
$ 0.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3362S-1-203LF.

IHS

Datasheet3 pages3 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-72.13%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.441
$ 0.884
Stock
745,402
40,673
Authorized Distributors
6
6
Resistance
20 kΩ
20 kΩ
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
PC Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cermet trimmer potentiometer, 20 kΩ, 0.5 W, THT, on top, 3362P-1-203LF
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 240deg 500mW 70C
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 240deg 500mW 70C
TT Electronics82PR20KLF
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Hole Box
TT Electronics25PR20KLF
20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
BI Technologies25PR20K
Res Trimmer 20K Ohm 10% 1/2W 1Turn 2.77mm Pin Thru-Hole Tube

Descriptions

Descriptions of Bourns 3362S-1-203LF provided by its distributors.

Trimmer Single Turn Cermet Side Adjust; |Bourns, Inc. 3362S-1-203LF
Trimmer, Cermet, 0.5W, 20000ohm, 300V, 10% +/-Tol, 1 Turn(s)
Single-Turn Trimmer Potentiometers 1/4 SQ 20KOHMS 10% 0.5WATTS
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3362S-1-203 LF