Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3362R-1-501

Trimmer, Cermet, 0.5W, 500ohm, 300V, 10% +/-Tol, 1 Turn(s)
$ 0.866
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3362R-1-501.

IHS

Datasheet3 pages3 years ago

Master Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 3362R-1-501 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.866
$ 0.652
Stock
1,526
17,648
Authorized Distributors
6
6
Resistance
500 Ω
500 Ω
Mount
Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
PC Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Trimmer, Cermet, 0.5W, 500ohm, 300V, 10% +/-Tol, 1 Turn(s)
Trimmer, Cermet, 0.5W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.5W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TE Connectivity1623848-3
Res Cermet Trimmer 500 Ohm 10% 1/2W 25Turn 2.25mm Pin Thru-Hole
TE Connectivity1623831-6
Res Cermet Trimmer 500 Ohm 10% 1/2W 1Turn Pin Thru-Hole
TE Connectivity1623843-4
Res Cermet Trimmer 500 Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 3.7mm (9.5 X 4.95 X 9.5mm) Pin Thru-Hole

Descriptions

Descriptions of Bourns 3362R-1-501 provided by its distributors.

Trimmer, Cermet, 0.5W, 500ohm, 300V, 10% +/-Tol, 1 Turn(s)
Single-Turn Trimmer Potentiometers 1/4 SQ 500OHMS 10% 0.5WATTS
±10% ±100ppm/℃ 500mW 500Ω Plugin Potentiometers, Variable Resistors ROHS
Res, cermet,500Ohms,300Wvdc,10+/-% Tol,-1; |Bourns, Inc. 3362R-1-501
VR Single Turn 500Ω Top Adj. ±10% 6.62*6.99*4.7mm DIP RoHS
500Ω ±10% 500mW ±100ppm/℃ Plugins Through hole mounting 4.7mm(height)
SEALED,CERMET,1/4IN, SINGLETURN,500,10%,TOP,R,BU<AZ
TRIMMER 500 OHM 0.5W PC PIN TOP
TRIMPOT 500 OHM 1/4" SQ CER ST

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.