Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3362P-1-502

3362 - 1/4 ” Square Trimming Potentiometer | TRIMMER 5K OHM 0.5W PC PIN TOP
$ 0.879
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3362P-1-502.

IHS

Datasheet3 pages3 years ago

JRH Electronics

Electro Sonic

Newark

iiiC

Inventory History

3 month trend:
-1.77%

CAD Models

Download Bourns 3362P-1-502 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.879
$ 0.561
$ 0.561
Stock
192,560
352,677
352,677
Authorized Distributors
6
6
6
Resistance
5 kΩ
5 kΩ
5 kΩ
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
1
1
1
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cermet Not Linear VERTICAL Trimmer Potentiometer ±10% 280deg 500mW 85C
Cermet trimmer potentiometer, 5 kΩ, 0.5 W, THT, lateral, 3362W-1-502LF
Cermet trimmer potentiometer, 5 kΩ, 0.5 W, THT, on top, 3386F-1-502LF
Trimmer, Cermet, 0.5W, 5000ohm, 50V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
TT Electronics67YR5KLF
Cermet trimmer potentiometer, 20 turns, 5 kΩ, 0.5 W, THT, on top, 67YR5KLF
Res Cermet Trimmer 5K Ohm 10% 1/2W 21(Elec)/23(Mech)Turn 2.2mm (11 X 5 X 9.8mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Bourns 3362P-1-502 provided by its distributors.

3362 - 1/4 ” Square Trimming Potentiometer | TRIMMER 5K OHM 0.5W PC PIN TOP
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube
Trimmer, Single Turn, Cermet, Top Adjust; |Bourns, Inc. 3362P-1-502
Trimmer, Cermet, 0.5W, 5000ohm, 300V, 10% +/-Tol, 1 Turn(s)
Single-Turn Trimmer Potentiometers 1/4 SQ 5KOHMS 10% 0.5WATTS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.