Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3362P-1-201

3362 - 1/4 ” Square Trimming Potentiometer | TRIMMER 200 OHM 0.5W PC PIN TOP
$ 0.942
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3362P-1-201.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Arrow Electronics

iiiC

DigiKey

Inventory History

3 month trend:
-0.09%

CAD Models

Download Bourns 3362P-1-201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.942
$ 0.596
$ 0.596
Stock
100,171
838,861
838,861
Authorized Distributors
6
6
6
Resistance
200 Ω
200 Ω
200 Ω
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
1
1
1
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Trimmer, Cermet, 0.5W, 200ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Cermet trimmer potentiometer, 25 turns, 200 Ω, 0.5 W, THT, lateral, 3296P-1-201LF
Cermet trimmer potentiometer, 200 Ω, 0.5 W, THT, on top, 3386P-1-201LF
TRIMMER; CERMET; 200 OHM; 21 TURN; 1/2W | Spectrol / Sfernice / Vishay T93YA201KT20
TRIMMER; CERMET; 200 OHM; 21 TURN; 1/2W | Spectrol / Sfernice / Vishay T93XA201KT20
TT Electronics67WR200LF
Cermet trimmer potentiometer, 20 turns, 200 Ω, 0.5 W, THT, on top, 67WR200LF

Descriptions

Descriptions of Bourns 3362P-1-201 provided by its distributors.

3362 - 1/4 ” Square Trimming Potentiometer | TRIMMER 200 OHM 0.5W PC PIN TOP
Trimmer, Cermet, 0.5W, 200ohm, 300V, 10% +/-Tol, 1 Turn(s)
Single-Turn Trimmer Potentiometers 1/4 SQ 200OHMS 10% 0.5WATTS
Res Trimmer 200 Ohm 10% 1/2W 1Turn 2.77mm Pin Thru-Hole Tube
Res Cermet Trimmer 200 Ohm 10% 0.5W

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.