Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3362P-1-252LF

Res Cermet POT 2.5K Ohm 10% 1/2W 1(Elec)/1(Mech)Turns (6.6 X 6.99 X 4.7mm) Pin Thru-Hole T/R
$ 0.441
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3362P-1-252LF.

Newark

Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-4.44%

CAD Models

Download Bourns 3362P-1-252LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

1/4" Sq, Thru-Hole, TRIMMER, 100 Kilohms, Cermet, Single Turn | Bourns 3362H-1-104LF
TT Electronics25PR100KLF
Trimmer, Cermet, 0.5W, 100000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer Potentiometer 100k Ohm 10% 1/2 Watt 1 Turn 2.77mm Pin Through Hole
TRIMMER, CERMET, REST 100 KILOHMS, PCB, 1 TURNS, PWR-RTG 0.5 W, TOL 10%
TT Electronics72PR100KLF
Trimmer, Single Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 72PR100KLF
TT Electronics82PR100KLF
Res Cermet Trimmer 100K Ohm 10% 0.5W 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Hole Box

Descriptions

Descriptions of Bourns 3362P-1-252LF provided by its distributors.

Res Cermet POT 2.5K Ohm 10% 1/2W 1(Elec)/1(Mech)Turns (6.6 X 6.99 X 4.7mm) Pin Thru-Hole T/R
Avnet Japan
1/4" SQ, THRU-HOLE, TRIMMER, 2.5 KILOHMS, CERMET, SINGLE TURN
±10% ±100ppm/℃ 500mW 2.5kΩ Plugin Potentiometers, Variable Resistors ROHS
TRIMMER, POT, 2.5KOHM, 10%, 1TURN, TH; Track Resistance: 2.5kohm; No. of Turns: 1Turns; Potentiometer Mounting: Through Hole; Product Range: 3362P Series; Power Rating: 500mW; Resistance Tolerance: ± 10%; Temperature Coefficie
Resistance kOhm = 2.5 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3362 / Length mm = 7 / Width mm = 6.6 / Height mm = 4.7

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.