Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3361P-1-502GLF

Resistor Cermet Trimmer 5K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 2.77mm Gull Wing SMD Embossed T/R
$ 0.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3361P-1-502GLF.

IHS

Datasheet4 pages3 years ago

element14 APAC

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+47.31%

CAD Models

Download Bourns 3361P-1-502GLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.566
$ 0.949
Stock
89,112
58,493
Authorized Distributors
6
6
Resistance
5 kΩ
5 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
2826
2826
Termination
Gull Wing
Gull Wing
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-06-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Trimmer, Cermet, 0.5W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2619
Trimmer, Cermet, 0.5W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2619
Trimmer, Cermet, 0.25W, 5000ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
TT Electronics23BR5KLFTR
Trimmer, Cermet, 0.25W, 5000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
Trimmer, Cermet, 0.25W, 5000ohm, 35.4V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020
TT Electronics23AR5KLFTR
Trimmer, Single Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 23AR5KLFTR

Descriptions

Descriptions of Bourns 3361P-1-502GLF provided by its distributors.

Resistor Cermet Trimmer 5K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 2.77mm Gull Wing SMD Embossed T/R
Adjustable Resistors – SMD; BOURNS; 3361P-1-502GLF; Cermet; 5.84 mm; 500 mW; Surface Mount
Trimmer, Cermet, 0.5W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2826
Trimmer, Single Turn, Cermet, Top Adjust, 5 kohm, Surface Mount, 1 Turns
SMD Single-Turn Trimmer Potentiometers 1/4 SQ 5KOHMS 10% 0.5WATTS
TRIMMER, CERMET, REST 5 KILOHMS, SMD,1 TURN, PWR-RTG 0.5W
Resistance kOhm = 5 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Side / Number of Turns = 1 / Orientation = Right Angle / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = Soldering Pins / Mounting Type = SMD / Series = 3361 / Length mm = 7 / Width mm = 6.7 / Height mm = 5.2
TRIMMER, SMD, 5K; Track Resistance: 5kohm; No. of Turns: 1Turns; Potentiometer Mounting: Surface Mount Device; Product Range: Trimpot 3361 Series; Power Rating: 500mW; Resistance Tolerance: ± 10%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019); Adjustment Type: Screwdriver Slot; External Depth: 7.04mm; External Length / Height: 5.21mm; External Width: 6.71mm; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Resistor Element Material: Cermet; Voltage Rating: 300V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3361P-1-502-GLF
  • 3361P-1-502GLF.
  • 3361P1-502GLF