Ohmite WHA100FET

Fixed Resistor, Wire Wound, 0.5W, 100ohm, 7.0711V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 0.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite WHA100FET.

IHS

Datasheet2 pages6 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-14.62%

CAD Models

Download Ohmite WHA100FET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.593
$ 1.277
Stock
52,143
8,089
Authorized Distributors
6
6
Resistance
100 Ω
100 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteWNC100FET
Fixed Resistor, Wire Wound, 2W, 100ohm, 14.1421V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite43F100E
Fixed Resistor, Wire Wound, 3W, 100ohm, 200V, 1% +/-Tol, Through Hole Mount
Ohmite45F100E
Fixed Resistor, Wire Wound, 5W, 100ohm, 460V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 100ohm, 350V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite WHA100FET provided by its distributors.

Fixed Resistor, Wire Wound, 0.5W, 100ohm, 7.0711V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR WH 0.100Diax0.200L 2.54mmx5.08mm 0.5W 1/2W 100Ohm ±20ppm/C
WH SERIES CERAMIC AXIAL WIREWOUND RESISTOR 100OHMS 1% 0.5W +/-20PPM/DEGC
Res Wirewound 100 Ohm 1% 0.5W ±20ppm/°C Conformal AXL Thru-Hole T/R
RESISTOR, 100R, 1%, , 0.5W, WIREWOUND; Available until stocks are exhausted

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV