Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3352T-1-101

Trimmer, Cermet, 0.5W, 100ohm, 250V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s)
$ 2.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3352T-1-101.

Master Electronics

Datasheet3 pages3 years ago
Datasheet1 page12 years ago

DigiKey

CAD Models

Download Bourns 3352T-1-101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.02
$ 1.665
Stock
11,202
16,662
Authorized Distributors
5
6
Resistance
100 Ω
100 Ω
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
150 ppm/°C
150 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.4W, 100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 100ohm, 350V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
OhmiteOF101JE
Fixed Resistor, Carbon Composition, 0.5W, 100ohm, 350V, 5% +/-Tol, Through Hole Mount
OhmiteWNA100FET
Fixed Resistor, Wire Wound, 0.5W, 100ohm, 7.0711V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
OhmiteWHA100FET
Fixed Resistor, Wire Wound, 0.5W, 100ohm, 7.0711V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 3352T-1-101 provided by its distributors.

Trimmer, Cermet, 0.5W, 100ohm, 250V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s)
3/8" ROUND, THRU-HOLE, TRIMMER, 100 OHMS, CERMET, OPEN FRAME, SINGLE TURN
Single-Turn Trimmer Potentiometers 3/8 RND 100OHMS 20% 0.5WATTS
Res, cermet,100Ohms,250Wvdc,20+/-% Tol,-1; |Bourns, Inc. 3352T-1-101
±20% 500mW 100Ω Plugin Potentiometers, Variable Resistors ROHS
THUMBWHEEL POT 100 OHM 0.5W TOP

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.