Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3339H-1-102

1K Ohms 0.5W 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4 Turn Top Adjust

$ 3.996
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3339H-1-102.

IHS

Datasheet2 pages7 years ago

JRH Electronics

Master Electronics

Jameco (USA)

Electro Sonic

Inventory History

3 month trend:
+139%

CAD Models

Download Bourns 3339H-1-102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.996
$ 2.644
Stock
36,786
34,094
Authorized Distributors
6
6
Resistance
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
4
4
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (8.13 X 8 X 9.53mm) Pin Thru-Hole Tube
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (8.13 X 8 X 9.53mm) Pin Thru-Hole Tube
Res Cermet Trimmer 1K Ohm 10% 1/2W 21(Elec)/23(Mech)Turn 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Tube
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 15(Elec)/18(Mech)Turns 2.5mm (20.5 X 4.7 X...
TT Electronics67WR1KLF
Trimmer, Potentiometer, 1Kohm, 20Turn; |Tt Electronics / Bi Technologies 67WR1KLF

Descriptions

Descriptions of Bourns 3339H-1-102 provided by its distributors.

1K Ohms 0.5W 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4 Turn Top Adjust
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube
Cermet Linear TRIMMER VERTICAL Trimmer Potentiometer ±10% 500mW 85C 300V
Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 4 Turn(s)
±10% ±100ppm/℃ 500mW 1kΩ Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.