Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3339S-1-102LF

Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (8.13 X 8 X 9.53mm) Pin Thru-Hole Tube
$ 3.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3339S-1-102LF.

IHS

Datasheet2 pages7 years ago

Electro Sonic

Master Electronics

JRH Electronics

Verical

Inventory History

3 month trend:
-23.68%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.78
$ 5.747
Stock
703
225
Authorized Distributors
6
5
Resistance
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
PC Pin
Number of Turns
4
4
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (8.13 X 8 X 9.53mm) Pin Thru-Hole Tube
Res Cermet Trimmer 1K Ohm 10% 1/2W 4(Elec)Turn (8.13 X 8 X 9.53mm) Pin Thru-Hole Tube
Res Cermet Trimmer 1K Ohm 10% 1/2W 21(Elec)/23(Mech)Turn 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Tube
Res Cermet Trimmer 1K Ohm 10% 1/2W 21(Elec)/23(Mech)Turn 2.2mm Pin Thru-Hole Tube
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 15(Elec)/18(Mech)Turns 2.5mm (20.5 X 4.7 X...

Descriptions

Descriptions of Bourns 3339S-1-102LF provided by its distributors.

Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (8.13 X 8 X 9.53mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 4 Turn(s)
1KΩ ±10% 500mW ±100ppm/℃ linear Plugins Through hole mounting 9.53mm*8.13mm*9.53mm
Multi-Turn Trimmer Potentiometers 7.93MM 5/16 4-TURN SEALED
TRIMMER - 5/16IN RD 4-TURN CERMET
TRIMMER 1K OHM 0.5W PC PIN SIDE
TRIMPOT 1.0K OHM 5/16" RD CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.