Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3329P-1-502

Res Cermet Trimmer 5K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.35 X 5.82mm) Pin Thru-Hole Tube
$ 2.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3329P-1-502.

IHS

Datasheet3 pages3 years ago

Electro Sonic

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-56.48%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.755
$ 1.367
Stock
51,317
16,461
Authorized Distributors
5
6
Resistance
5 kΩ
5 kΩ
Mount
Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date1997-09-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cermet trimmer potentiometer, 12 turns, 5 kΩ, 0.25 W, THT, on top, 3266W-1-502LF
Cermet trimmer potentiometer, 12 turns, 5 kΩ, 0.25 W, THT, lateral, 3266X-1-502LF
Cermet trimmer potentiometer, 12 turns, 5 kΩ, 0.25 W, THT, lateral, 3266P-1-502LF
TT Electronics64WR5KLF
Cermet trimmer potentiometer, 12 turns, 5 kΩ, 0.25 W, THT, on top, 64WR5KLF
Trimmer, Cermet, 0.25W, 5000ohm, 35.3V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)
Trimmer, Cermet, 0.25W, 5000ohm, 35.3V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)

Descriptions

Descriptions of Bourns 3329P-1-502 provided by its distributors.

Res Cermet Trimmer 5K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.35 X 5.82mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 1/4 RND 5KOHMS 10% 0.5WATTS
±10% ±100ppm/℃ 500mW 5kΩ Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.