Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3314S-3-201E

Trimmer, Cermet, 0.25W, 200ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
$ 1.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3314S-3-201E.

IHS

Datasheet7 pages3 years ago

JRH Electronics

Master Electronics

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 3314S-3-201E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.062
$ 1.055
Stock
47,893
300
Authorized Distributors
6
6
Resistance
200 Ω
200 Ω
Mount
Surface Mount
Surface Mount
Case/Package
2018
2018
Termination
J-Hook
SMD/SMT
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2010-08-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cermet trimmer potentiometer, 200 Ω, 0.25 W, SMD, on top, 3314J-1-201E
Trimmer, Single Turn, Cermet, Top Adjust; |Bourns, Inc. 3314J-2-201E
Trimmer, Cermet, 0.25W, 200ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2220
TT Electronics23AR200LFTR
Trimmer, Cermet, 0.25W, 200ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
TT Electronics22AR200LFTR
Trimmer, Single Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 22AR200LFTR
TT Electronics43WR200LFTR
Trimmer, Cermet, 0.125W, 200ohm, 200V, 20% +/-Tol, 100ppm/Cel, 11 Turn(s), 1613

Descriptions

Descriptions of Bourns 3314S-3-201E provided by its distributors.

Trimmer, Cermet, 0.25W, 200ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
Trimmer - Smd 4Mm Sq St Cermet /Tape & R; |Bourns, Inc. 3314S-3-201E
4MM SQ, SMD, TRIMMER, CERMET, SINGLE TURN, 200 OHMS
±20% ±100ppm/℃ 250mW 200Ω Potentiometers, Variable Resistors ROHS
Res Cermet Trimmer 200 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5.01 X 4.95 X 5.81mm) J-Hook SMD Automotive AEC-Q200 T/R
TRIMMER 200OHM 0.25W J LEAD SIDE
200Ω ±20% 250mW ±100ppm/℃ SMD mount 5.01mm*4.5mm*5.61mm
3314S 4MM SM CERM TRIMMER 200R

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.