What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3310C-001-202

Potentiometer, Conductive Plastic, 0.25W, 2000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s), 3820
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3310C-001-202.

IHS

Datasheet5 pages14 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.927
Stock
600
14,584
Authorized Distributors
1
6
Resistance
2 kΩ
2 kΩ
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
250 mW
250 mW
Composition
Conductive Plastic
Conductive Plastic
Temperature Coefficient
1000 ppm/°C
1000 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-08-18
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2012-06-01
LTD Date2012-12-15

Related Parts

Potentiometer, Conductive Plastic, 0.25W, 2000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 2000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s), 3820
Potentiometer, Conductive Plastic, 0.25W, 2000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s), 2627
TT ElectronicsP160KNPD-2QC25B2K
Potentiometer, Conductive Plastic, 0.2W, 2000ohm, 20% +/-Tol, 1 Turn(s)
PanasonicEVMAASA00B23
Res Cermet Trimmer 2K Ohm 25% 3/10W 1Turn 3.6mm (7.8 X 6.9 X 7.6mm) Pin Thru-Hole Ammo Pack
TE Connectivity / Citec416XA202P
Res Cermet Trimmer 2K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.8 X 7.45 X 8.4mm) Pin Thru-Hole

Descriptions

Descriptions of Bourns 3310C-001-202 provided by its distributors.

Potentiometer, Conductive Plastic, 0.25W, 2000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s), 3820
±20% ±1000ppm/℃ 250mW Potentiometers, Variable Resistors ROHS
Panel Mount Potentiometers 9mm 2Kohms Slotted Inline Straight Term
POT 2K OHM 1/4W PLASTIC LINEAR
Res Conductive Plastic POT 2K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm (17.88 X 9.53 X 9.53mm) Pin Panel Mount/Through Hole

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.