Panasonic EVMAASA00B23

Res Cermet Trimmer 2K Ohm 25% 3/10W 1Turn 3.6mm (7.8 X 6.9 X 7.6mm) Pin Thru-Hole Ammo Pack
$ 0.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVMAASA00B23.

IHS

Datasheet0 pages0 years ago

Electro Sonic

Newark

Arrow Electronics

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2009-09-14
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2018-03-31
LTD Date2019-03-31

Related Parts

Res Cermet Trimmer 2K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
Trimmer, Cermet, 0.2W, 2000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.2W, 2000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Trimmer, Carbon, 0.1W, 2000ohm, 100V, 20% +/-Tol, 300ppm/Cel, 1 Turn(s)
PanasonicEVM-EGGA00B23
POT 2K OHM 6MM CERAMIC SIDE ADJ
PanasonicEVM-EGSA00B23
TRIMMER 2K OHM 0.3W TH

Descriptions

Descriptions of Panasonic EVMAASA00B23 provided by its distributors.

Res Cermet Trimmer 2K Ohm 25% 3/10W 1Turn 3.6mm (7.8 X 6.9 X 7.6mm) Pin Thru-Hole Ammo Pack
Trimmer Pot.Cermet,Dust Proof,6mm Square TYPE: EVMAAS/AES(TAPE),,2K OHMS
Trimmer, Cermet, 0.3W, 2000ohm, 100V, 25% +/-Tol, 200ppm/Cel, 3127
TRIMMER, 2KOHM, 25%, 0.3W; Track Resistance: 2kohm; No. of Turns: 1Turns; Potentiometer Mounting: Through Hole; Product Range: -; Power Rating: 300mW; Resistance Tolerance: ± 25%; Temperature Coefficient: ± 200ppm/°C; Automotiv

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVM-AASA00B23