Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3309W-1-504

Res Cermet Trimmer 500K Ohm 25% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9 X 12.5mm) Pin Thru-Hole Bag
$ 0.48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3309W-1-504.

IHS

Datasheet1 page8 years ago

Newark

Farnell

Electro Sonic

DigiKey

CAD Models

Download Bourns 3309W-1-504 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-08-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

Res Cermet Trimmer 500K Ohm 25% 1/2W 1(Elec)/1(Mech)Turn (9 X 6.35mm) Pin Thru-Hole Bag
Cermet Not Linear TRIMMER Trimmer Potentiometer ±25% 200mW 70C 100V
Trimmer, Cermet, 0.2W, 500000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Trimmer/carbon 500kOhm linear 0.15W ±20%
PT-10 Series 500 kOhm ±20 % Through Hole Single-Turn Potentiometer
PanasonicEVN-DJAA03B55
Res Carbon Composition Trimmer 500K Ohm 0.1W 1(Elec)/1(Mech)Turn 3.2mm (6.4 X 6.35mm) Pin Thru-Hole T/R

Descriptions

Descriptions of Bourns 3309W-1-504 provided by its distributors.

Res Cermet Trimmer 500K Ohm 25% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9 X 12.5mm) Pin Thru-Hole Bag
Trimmer, Cermet, 0.5W, 500000ohm, 250V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 9MM RND 500KOHMS 25% 0.5WATTS
±25% ±250ppm/℃ 500mW 500kΩ Potentiometers, Variable Resistors ROHS
TRIMMER POTENTIOMETER 500KOHM 1TURN SNAP-IN
TRIMMER - 9MM RD ST CERMET OPEN FRAME
TRIMMER 500KOHM 0.5W PC PIN SIDE
9MM RD SMD TRIMMING POT, ST CERMET, 500K
TRIMPOT 500K OHM 9MM RD CER ST

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.