Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3299W-1-203

3/8" Sq, Thru-Hole, TRIMMER, 20 Kilohms, Cermet, 25 Turns, Pwr-Rtg 0.5W | Bourns 3299W-1-203

$ 2.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3299W-1-203.

IHS

Datasheet2 pages7 years ago

Newark

Electro Sonic

element14

_legacy Avnet

Inventory History

3 month trend:
-93.67%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.52
$ 1.67
Stock
43,709
144,373
Authorized Distributors
6
6
Resistance
20 kΩ
20 kΩ
Mount
Panel, Through Hole
PCB, Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cermet Not Linear TRIMMER Trimmer Potentiometer 卤10% 500mW 70C 300V
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 500mW 70C 300V
Trimmer, Cermet, 0.5W, 20000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Cermet, 0.5W, 20000ohm, 100V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Trimmer, Cermet, 0.5W, 20000ohm, 100V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Trimmer, Cermet, 0.5W, 20000ohm, 100V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)

Descriptions

Descriptions of Bourns 3299W-1-203 provided by its distributors.

3/8" Sq, Thru-Hole, TRIMMER, 20 Kilohms, Cermet, 25 Turns, Pwr-Rtg 0.5W | Bourns 3299W-1-203
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 20000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Multi-Turn Trimmer Potentiometers 20Kohms Standoffs Vertical Adjust 3/8
±10% ±100ppm/℃ 500mW 20kΩ Plugin Potentiometers, Variable Resistors ROHS
TRIMMER POTENTIOMETER, 20KOHM 25TURN THROUGH HOLE; Trimmer Type: Multi Turn; Element Material: Cermet; Adjustment Type: Top Adjust; Track Resistance: 20kohm; Potentiometer Mounting: Through Hole; No. of Tu 01F8301

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3299W-1-203.