Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3299W-1-200

20 Ohm 500mW 10% Cermet Trimmer Potentiometer 25-Turn Top Adjust
$ 2.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3299W-1-200.

JRH Electronics

Datasheet2 pages7 years ago

Master Electronics

Mouser

Jameco (USA)

Electro Sonic

Inventory History

3 month trend:
+9.61%

CAD Models

Download Bourns 3299W-1-200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.214
$ 1.517
Stock
8,060
29,543
Authorized Distributors
6
6
Resistance
20 Ω
20 Ω
Mount
Panel, Through Hole
PCB, Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date1997-09-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cermet trimmer potentiometer, 25 turns, 20 Ω, 0.5 W, THT, on top, 3296W-1-200LF
Cermet trimmer potentiometer, 25 turns, 20 Ω, 0.5 W, THT, on top, 3296Y-1-200LF
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 500mW 70C 300V
20O Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay T93 Series
Trimmer, Cermet, 0.75W, 20ohm, 3.87V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.5W, 20ohm, 3.162V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)

Descriptions

Descriptions of Bourns 3299W-1-200 provided by its distributors.

20 Ohm 500mW 10% Cermet Trimmer Potentiometer 25-Turn Top Adjust
Trimmer, Cermet, 0.5W, 20ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Res Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 20ohms Standoffs Vertical Adjust 3/8
±10% ±100ppm/℃ 500mW 20Ω Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.