Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3299W-1-103

Trimmer, Cermet, 0.5W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
$ 2.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3299W-1-103.

IHS

Datasheet2 pages7 years ago

Farnell

_legacy Avnet

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.67%

CAD Models

Download Bourns 3299W-1-103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.693
$ 1.748
Stock
56,143
156,768
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Mount
Panel, Through Hole
PCB, Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date1997-09-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cermet trimmer potentiometer, 25 turns, 10 kΩ, 0.5 W, THT, lateral, 3296X-1-103LF
Cermet trimmer potentiometer, 25 turns, 10 kΩ, 0.5 W, THT, lateral, 3296P-1-103LF
Cermet trimmer potentiometer, 25 turns, 10 kΩ, 0.5 W, THT, lateral, 3296Z-1-103LF
Trimmer, Cermet, 0.5W, 10000ohm, 70.7V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
TE Connectivity1-1623849-0
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.25mm (10 X 4.7 X 11.5mm) Pin Thru-Hole
Resistor Cermet Trimmer 10K Ohm 10% 1/2W 21(Elec)/23(Mech)Turn 2.2mm Pin Thru-Hole Tube

Descriptions

Descriptions of Bourns 3299W-1-103 provided by its distributors.

Trimmer, Cermet, 0.5W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
NON ROHS TRIMMER - 3/8,CERMET, REST 10 KILOHMS, PCB, 25 TURNS, PWR-RTG 0.5W
Trimmer, Multi Turn, Cermet, Top Adjust, Through Hole, 25 Turns
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 10Kohms Standoffs Vertical Adjust 3/8
±10% ±100ppm/℃ 500mW 10kΩ Plugin Potentiometers, Variable Resistors ROHS
TRIMMER POTENTIOMETER; Trimpot Type: Multi Turn; Element Material: Cermet; Adjustment Type: Top Adjust; Track Resistance: -; Potentiometer Mounting: Through Hole; No. of Turns: 25Turns; Product Range: 3299 Ser

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3299-W1-103
  • 3299W-1-103.