Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3296Z-1-105

Trimmer, Cermet, 0.5W, 1e+06ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)

$ 2.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296Z-1-105.

IHS

Datasheet3 pages7 years ago

Master Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 3296Z-1-105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.688
$ 1.25
Stock
13,155
28,463
Authorized Distributors
5
6
Resistance
1 MΩ
1 MΩ
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
PC Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date1997-09-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trimmer, Cermet, 0.5W, 1e+06ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Cermet Active ROHS3Compliant PC Pins Trimmer Potentiometer ±10% 500mW 125C 300V
Res Cermet Trimmer 1M Ohms ±10% 1/2W 1 Turns (9.53 X 9.53 X 4.83mm) Solder Through Hole Tube
Trimmer, Cermet, 0.09W, 1e+06ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TE Connectivity1623902-5
Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.8mm (6.8 X 4.8 X 6.95mm) Pin Thru-Hole Tube
Res Cermet Trimmer 1M Ohm 20% 0.06W 1(Elec)/1(Mech)Turn 4.1mm (7 X 6mm) Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 3296Z-1-105 provided by its distributors.

Trimmer, Cermet, 0.5W, 1e+06ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Multi-Turn Trimmer Potentiometers 3/8 1Mohms Sealed Horizontal Adjust
±10% ±100ppm/℃ 500mW 1MΩ Plugin Potentiometers, Variable Resistors ROHS
TRIMMER 1M OHM 0.5W PC PIN SIDE / 1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.