Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3296Z-1-104LF

Cermet trimmer potentiometer, 25 turns, 100 kΩ, 0.5 W, THT, lateral, 3296Z-1-104LF
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296Z-1-104LF.

IHS

Datasheet3 pages7 years ago

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-23.17%

CAD Models

Download Bourns 3296Z-1-104LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.23
$ 1.97
Stock
50,249
3,915
Authorized Distributors
6
6
Resistance
100 kΩ
100 kΩ
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-09-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cermet trimmer potentiometer, 25 turns, 100 kΩ, 0.5 W, THT, on top, 3296Y-1-104LF
Cermet trimmer potentiometer, 25 turns, 100 kΩ, 0.5 W, THT, on top, 3296W-1-104LF
Trimmer, Cermet, 0.5W, 100000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
TE Connectivity1-1623849-3
Res Cermet Trimmer 100K Ohm 10% 1/2W 25Turn 2.25mm Pin Thru-Hole
Trimmer, Cermet, 0.5W, 100000ohm, 224V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Trimmer, Cermet, 0.5W, 100000ohm, 224V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)

Descriptions

Descriptions of Bourns 3296Z-1-104LF provided by its distributors.

Cermet trimmer potentiometer, 25 turns, 100 kΩ, 0.5 W, THT, lateral, 3296Z-1-104LF
Trimmer, Cermet, 0.5W, 100000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Resistor Trimmer 100k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole Tube
Trimmer, Multi Turn, Cermet, Side Adjust; |Bourns, Inc. 3296Z-1-104LF
Bourns 3296Z-1-104LF Cermet trimmer 0.5W 100kΩ 9° Linear 1 pc
Multi-Turn Trimmer Potentiometers 3/8 100Kohms Sealed Horizontal Adjust
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube
TRIMMER, CERMET, REST 100 KILOHMS, PCB,25 TURNS, PWR-RTG 0.5W
±10% ±100ppm/℃ 500mW 100kΩ Plugin Potentiometers, Variable Resistors ROHS
TRIMMER 100KOHM 0.5W PC PIN SIDE / 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment
Resistance kOhm = 100 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Side / Number of Turns = 25 / Orientation = Right Angle / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3296 / Length mm = 11.05 / Width mm = 4.83 / Height mm = 10.03

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3296Z1-104LF