Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3296X-1-103

3296 - 3/8 Square Trimpot Trimming Potentiometer | TRIMMER 10K OHM 0.5W PC PIN SIDE
$ 2.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296X-1-103.

Newark

Datasheet3 pages7 years ago
Datasheet2 pages10 years ago
Datasheet2 pages12 years ago

Electro Sonic

_legacy Avnet

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-5.64%

CAD Models

Download Bourns 3296X-1-103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.081
$ 1.169
$ 1.169
Stock
111,002
213,155
213,155
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Panel, Through Hole
PCB, Panel, Through Hole
PCB, Panel, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
25
25
25
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date1997-09-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cermet trimmer potentiometer, 25 turns, 10 kΩ, 0.5 W, THT, on top, 3299W-1-103LF
Cermet trimmer potentiometer, 25 turns, 10 kΩ, 0.5 W, THT, lateral, 3296P-1-103LF
Cermet trimmer potentiometer, 25 turns, 10 kΩ, 0.5 W, THT, lateral, 3296Z-1-103LF
Trimmer, Cermet, 0.5W, 10000ohm, 70.7V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
TE Connectivity1-1623849-0
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.25mm (10 X 4.7 X 11.5mm) Pin Thru-Hole
Resistor Cermet Trimmer 10K Ohm 10% 1/2W 21(Elec)/23(Mech)Turn 2.2mm Pin Thru-Hole Tube

Descriptions

Descriptions of Bourns 3296X-1-103 provided by its distributors.

3296 - 3/8 Square Trimpot Trimming Potentiometer | TRIMMER 10K OHM 0.5W PC PIN SIDE
Trimmer, Cermet, 0.5W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 3/8 10Kohms Sealed Horizontal Adjust
NON-RoHS, 3/8" Sq, Thru-Hole, TRIMMER, 10 Kohms, Cermet, 25 Turns, Pwr-Rtg 0.5W | Bourns 3296X-1-103
±10% ±100ppm/℃ 500mW 10kΩ Plugin Potentiometers, Variable Resistors ROHS
Trimpot Type:multi Turn; Element Material:cermet; Adjustment Type:side Adjust; Track Resistance:10Kohm; Potentiometer Mounting:through Hole; No. Of Turns:25Turns; Product Range:3296 Series; Power Rating:500Mw; Msl:- Rohs Compliant: No
POTENTIOMETER,10K; Power Rating:500mW; Track Resistance:10kohm; Tolerance, Resistance:± 10%; Series:3296; Operating Temperature Range:-55°C to +150°C; Resistor Element Type:Cermet; Voltage, Rating:300V dc; Temperature Coefficient:± 100ppm/°C; Adjustment Type:Trimmer; Termination Type:Solder; No. of Turns:25; Track Taper:Linear

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3296X-1-103.
  • 3296X1-103