Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3296P-1-503LF

Trimmer, Cermet, 0.5W, 50000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296P-1-503LF.

Newark

Datasheet3 pages7 years ago
Datasheet2 pages10 years ago

Master Electronics

Factory Futures

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.37%

CAD Models

Download Bourns 3296P-1-503LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.11
$ 1.89
Stock
96,467
23,195
Authorized Distributors
6
6
Resistance
50 kΩ
50 kΩ
Mount
PCB, Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Trimmer, Cermet, 0.5W, 50000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Cermet Not Linear VERTICAL Trimmer Potentiometer ±10% 500mW 70C 300V
Trimmer, Cermet, 0.5W, 50000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
MULTI-TURN CERMET TRIMMER Trimmer, Cermet, 0.5W, 158V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
TRIMMER; CERMET; 50K OHM; 21 TURN; 1/2W | Spectrol / Sfernice / Vishay T93YB503KT20
TT Electronics67YR50KLF
Res Cermet Trimmer 50K Ohm 10% 0.5W 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box

Descriptions

Descriptions of Bourns 3296P-1-503LF provided by its distributors.

Trimmer, Cermet, 0.5W, 50000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
3/8" SQ, THRU-HOLE, TRIMMER, 50 KILOHMS, CERMET, 25 TURNS, PWR-RTG 0.5W
Bourns 3296P-1-503LF Cermet trimmer linear 0.5 W 50 kΩ 9 ° 1 pc
Multi-Turn Trimmer Potentiometers 3/8 50Kohms Sealed Horizontal Adjust
Res Cermet Trimmer 50K Ohm 10% 1/2W 25(Elec)Turn 2.19mm (9.53 X 11.55 X 4.83mm) Pin Thru-Hole Tube
Avnet Japan
TRIMMER 50K OHM 0.5W PC PIN SIDE / 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment
Trimpot Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:50Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:25Turns; Product Range:3296 Series; Power Rating:500Mw; Msl:- Rohs Compliant: Yes |Bourns 3296P-1-503LF.
Resistance kOhm = 50 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Side / Number of Turns = 25 / Orientation = Right Angle / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3296 / Length mm = 9.5 / Width mm = 10 / Height mm = 4.8

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3296P-1-503 LF
  • 3296P-1-503-LF
  • 3296P-1-503LF.