Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3296P-1-503

Res Cermet Trimmer 50K Ohm 10% 1/2W 25(Elec)Turn 2.19mm (9.53 X 11.55 X 4.83mm) Pin Thru-Hole Tube

$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296P-1-503.

IHS

Datasheet3 pages7 years ago

Newark

Electro Sonic

Mouser

JRH Electronics

Inventory History

3 month trend:
+3.38%

CAD Models

Download Bourns 3296P-1-503 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.89
$ 1.11
Stock
23,385
98,651
Authorized Distributors
6
6
Resistance
50 kΩ
50 kΩ
Mount
Panel, Through Hole
PCB, Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date1997-09-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Trimmer, Cermet, 0.5W, 50000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Cermet Not Linear VERTICAL Trimmer Potentiometer ±10% 500mW 70C 300V
Trimmer, Cermet, 0.5W, 50000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
MULTI-TURN CERMET TRIMMER Trimmer, Cermet, 0.5W, 158V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
TRIMMER; CERMET; 50K OHM; 21 TURN; 1/2W | Spectrol / Sfernice / Vishay T93YB503KT20
TT Electronics68WR50KLF
Trimmer, Cermet, 0.5W, 50000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s), 3824

Descriptions

Descriptions of Bourns 3296P-1-503 provided by its distributors.

Res Cermet Trimmer 50K Ohm 10% 1/2W 25(Elec)Turn 2.19mm (9.53 X 11.55 X 4.83mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 50000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Multi-Turn Trimmer Potentiometers 3/8 50Kohms Sealed Horizontal Adjust
TRIMMER 50K OHM 0.5W PC PIN SIDE / 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment
TRIMMER, 25 TURN 50K; Track Resistance:50kohm; No. of Turns:25; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Power Rating:500mW; Potentiometer Mounting:Through Hole; SVHC:No SVHC (15-Dec-2010); Contact Resistance Variation +:1%; End Resistance:2ohm; External Length / Height:4.83mm; Full Power Rating Temperature:70°C; Lead Diameter:0.5mm; Operating Temperature Max:150°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Package / Case:PCB Mount; Proof Voltage:900V; Resistance:50kohm; Resistor Case Style:PCB Mount; Resistor Element Material:Variable Rotary Cermet; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Tolerance +:10%; Tolerance -:10%; Voltage Rating:300V; Voltage Rating VDC:300V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.