Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3296P-1-502

Trimmer, Cermet, 0.5W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)

$ 1.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296P-1-502.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Mouser

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.96%

CAD Models

Download Bourns 3296P-1-502 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.85
$ 1.257
Stock
11,733
68,726
Authorized Distributors
6
6
Resistance
5 kΩ
5 kΩ
Mount
Panel, Through Hole
PCB, Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date1997-09-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Trimmer, Cermet, 0.5W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
TRIMMER, CERMET, REST 5 KILOHMS, PCB, PWR-RTG 0.5W, DIM 0.375INLX0.19INWX0.395INH
Trimmer, Cermet, 0.5W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Res Cermet Trimmer 5K Ohm 10% 0.5W 21(Elec)/23(Mech)Turn 2.2mm (9.7 X 11 X 5.2mm) Pin Thru-Hole Bulk
TE Connectivity1623849-9
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.25mm (10 X 4.7 X 11.5mm) Pin Thru-Hole
Trimmer, Cermet, 0.5W, 5000ohm, 50V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)

Descriptions

Descriptions of Bourns 3296P-1-502 provided by its distributors.

Trimmer, Cermet, 0.5W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Multi-Turn Trimmer Potentiometers 3/8 5Kohms Sealed Horizontal Adjust
±10% ±100ppm/℃ 500mW 5kΩ Plugin Potentiometers, Variable Resistors ROHS
5KΩ ±10% 500mW ±100ppm/℃ linear Plugins Through hole mounting 4.83mm(height)
SEALED,CERMET,3/8IN,25TURNS, 5K,10%,SIDE,P,BULK<AZ
TRIMMER 5K OHM 0.5W PC PIN SIDE

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3296P1-502